
The PCK9446BD,157 is a single LQFP-packaged clock buffer IC with a maximum operating frequency of 250MHz and a maximum operating temperature of 85°C. It is designed for surface mount applications and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and is suitable for use in LVCMOS input circuits. It is available in trays of 1250 units.
NXP PCK9446BD,157 technical specifications.
| Package/Case | LQFP |
| Input | LVCMOS |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCK9446BD,157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
