NXP PCK946BD,151 technical specifications.
| Package/Case | LQFP |
| Input | LVTTL |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PCK946BD,151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
