The PCZ33810EK is a 4-channel power driver from NXP, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 125°C and can handle up to 1.7W of power dissipation. The device requires a supply voltage between 4.5V and 36V and draws a maximum of 14mA of current. The PCZ33810EK is available in rail or tube packaging and is compliant with RoHS regulations.
NXP PCZ33810EK technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Max Supply Current | 14mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCZ33810EK to view detailed technical specifications.
No datasheet is available for this part.