NXP PDI1394L40BE-S technical specifications.
| Package/Case | LQFP |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Supply Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for NXP PDI1394L40BE-S to view detailed technical specifications.
No datasheet is available for this part.