NXP PDIUSBD12D technical specifications.
| Data Rate | 12Mbps |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PDIUSBD12D to view detailed technical specifications.
No datasheet is available for this part.