NXP PDIUSBD12PWDH-T technical specifications.
| Data Rate | 12Mbps |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP PDIUSBD12PWDH-T to view detailed technical specifications.
No datasheet is available for this part.