The PDIUSBP11ADB is a 14-pin industrial dual-line transceiver from NXP, operating over a temperature range of -40°C to 85°C. It has a nominal supply voltage of 3.3V and a maximum supply current of 15mA. The device is packaged in a SSOP-14 package and features differential input characteristics. It is designed for use in industrial applications and is compliant with relevant standards.
NXP PDIUSBP11ADB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PDIUSBP11ADB to view detailed technical specifications.
No datasheet is available for this part.