NXP PDTA113EMB,315 technical specifications.
| Package/Case | DFN |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 150mV |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 180MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PDTA113EMB,315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.