NXP PDTA114ET technical specifications.
| Current | 100mA |
| Polarity | PNP |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NXP PDTA114ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.