NXP PDTA124EU technical specifications.
| Package/Case | SOT-323 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | -150mV |
| hFE Min | 56 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Polarity | PNP |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 180MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PDTA124EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.