NXP PDTA143EU technical specifications.
| Package/Case | SOT-323 |
| Collector Emitter Saturation Voltage | -150mV |
| Emitter Base Voltage (VEBO) | -10V |
| Height | 1.1mm |
| Length | 2.2mm |
| Max Collector Current | -100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PDTA143EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.