The PDTA143XMB,315 is a surface mount bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 250mW. This transistor is packaged in a DFN package and is available in quantities of 10,000 per reel. It is RoHS compliant and does not have radiation hardening.
NXP PDTA143XMB,315 technical specifications.
| Package/Case | DFN |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 100mV |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 180MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PDTA143XMB,315 to view detailed technical specifications.
No datasheet is available for this part.