The PDTA143ZK,135 is a surface mount bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It has a maximum power dissipation of 250mW and is packaged in a TO-236-3 case. The device is available in quantities of 10,000 per reel and is not RoHS compliant.
NXP PDTA143ZK,135 technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 100mV |
| Max Collector Current | 100mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PDTA143ZK,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.