NXP PDTA143ZU technical specifications.
| Package/Case | SOT-323 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 100mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Emitter Base Voltage (VEBO) | -10V |
| Height | 1mm |
| hFE Min | 100 |
| Length | 2.2mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Polarity | PNP |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 180MHz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PDTA143ZU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.