NXP PDTC114TUTR technical specifications.
| Package/Case | SOT-323-3 |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 50V |
| Current Rating | -100mA |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for NXP PDTC114TUTR to view detailed technical specifications.
No datasheet is available for this part.