The PDTC115TET/R is a NPN transistor with a maximum collector-emitter voltage of 50V and a current rating of 100mA. It is packaged in a SOT-416-3 package and is available in quantities of 3000 per reel. The transistor operates over a temperature range of -65°C to 150°C and is lead-free. It has a minimum current gain of 100. The PDTC115TET/R is suitable for use in a variety of applications where a general-purpose NPN transistor is required.
NXP PDTC115TET/R technical specifications.
| Package/Case | SOT-416-3 |
| Collector-emitter Voltage-Max | 50V |
| Current Rating | 100mA |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NXP PDTC115TET/R to view detailed technical specifications.
No datasheet is available for this part.