TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, PLASTIC, SC-101, 3 PIN, BIP General Purpose Small Signal
PackageSC
MountingSurface Mount
Quick Jump:
Technical Specifications
NXP PDTC124EM technical specifications.
General
Package/Case
SC
Collector Emitter Saturation Voltage
150mV
Emitter Base Voltage (VEBO)
10V
Height
0.47mm
Length
1.02mm
Max Collector Current
100mA
Max Operating Temperature
150°C
Min Operating Temperature
-65°C
Mount
Surface Mount
RoHS Compliant
Yes
Width
0.62mm
Compliance
RoHS
Compliant
Datasheet
NXP PDTC124EM Datasheet
Download the complete datasheet for NXP PDTC124EM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.