NXP PDTC143EM technical specifications.
| Package/Case | SC |
| Collector Emitter Saturation Voltage | 150mV |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 0.47mm |
| Length | 1.02mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 0.62mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PDTC143EM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.