
NPN bipolar junction transistor with integrated 47 kΩ resistors. Features 50V collector-emitter breakdown voltage and 150mV collector-emitter saturation voltage. Maximum collector current is 100mA, with a transition frequency of 230MHz. Housed in a compact SC package, this surface-mount device operates from -65°C to 150°C and offers 150mW power dissipation. RoHS compliant and lead-free.
NXP PDTC144EE,115 technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 150mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 150mV |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 0.85mm |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 230MHz |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PDTC144EE,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
