The PEMB17,115 is a bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It is packaged in a lead-free SOT-666 plastic package and is suitable for surface mount applications. The transistor has a maximum power dissipation of 300mW and is compliant with RoHS regulations.
NXP PEMB17,115 technical specifications.
| Package/Case | SOT-666 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 150mV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PEMB17,115 to view detailed technical specifications.
No datasheet is available for this part.