NXP PEMH11TR technical specifications.
| Package/Case | SOT-666-6 |
| Collector-emitter Voltage-Max | 50V |
| Current Rating | 100mA |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NXP PEMH11TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.