NXP PEMI1QFN/HM,315 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 0.62mm |
| Height | 0.024inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 1.02mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Cut Tape (CT) |
| Termination | Flat |
| RoHS | Compliant |
Download the complete datasheet for NXP PEMI1QFN/HM,315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.