
The PEMI2QFN/LG IC is a surface-mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in tape and reel format and has a flat termination. The IC is lead-free and has a depth of 1.05mm and a length of 1.5mm.
NXP PEMI2QFN/LG technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.05mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Flat |
| RoHS | Compliant |
Download the complete datasheet for NXP PEMI2QFN/LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.