NXP PEMI2STD/CP,115 technical specifications.
| Depth | 1.7mm |
| Height | 0.047inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Cut Tape (CT) |
| Termination | Gull Wing |
| RoHS | Compliant |
Download the complete datasheet for NXP PEMI2STD/CP,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.