NXP PEMI2STD/WR technical specifications.
| Depth | 1.7mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Gull Wing |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP PEMI2STD/WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.