NXP PEMI4CSP/RW technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.1mm |
| Lead Free | Lead Free |
| Max Current Rating | 33mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Flat |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP PEMI4CSP/RW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.