NXP PEMI8CSP/RT/P,135 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.1mm |
| Impedance | 50R |
| Length | 3.21mm |
| Max Current Rating | 33mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Radiation Hardening | No |
| Termination | Flat |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP PEMI8CSP/RT/P,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.