NXP PESD12VS1UL technical specifications.
| Capacitance | 75pF |
| Clamping Voltage | 35V |
| Current | 5A |
| Depth | 0.62mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.5mm |
| Leakage Current | 50nA |
| Length | 1.02mm |
| Min Breakdown Voltage | 14.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 150W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Voltage | 12V |
| Width | 0.62mm |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD12VS1UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.