NXP PESD15VS1ULD technical specifications.
| Max Breakdown Voltage | 18.4V |
| Min Breakdown Voltage | 17.6V |
| Max Power Dissipation | 150W |
| Packaging | Cut Tape |
| Peak Pulse Current | 5A |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD15VS1ULD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.