NXP PESD15VS4UD technical specifications.
| Package/Case | TSOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD15VS4UD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.