
Unidirectional/Bidirectional TVS Diode for ESD protection, featuring a 24V reverse standoff voltage and 20V maximum clamping voltage. This surface mount component offers 3A peak pulse current capability and 150W peak pulse power dissipation. With a low 50pF capacitance and operating temperature range of -65°C to 150°C, it is housed in a compact SOT-663 package.
NXP PESD24VS2UQ115 technical specifications.
| Capacitance | 50pF |
| Package/Case | SOT-663 |
| Clamping Voltage-Max | 20V |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| ESD Protection | Yes |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Breakdown Voltage | 27.5V |
| Min Breakdown Voltage | 26.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 150W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 24V |
| Width | 1.3mm |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD24VS2UQ115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
