
The PESD3V3S1UB is a unidirectional diode with a clamping voltage of 20V and a capacitance of 300pF. It operates within a temperature range of -65°C to 150°C. The device is packaged in cut tape and is RoHS compliant. The diode has a working voltage of 3.3V and a leakage current of 2uA.
NXP PESD3V3S1UB technical specifications.
| Capacitance | 300pF |
| Clamping Voltage | 20V |
| Depth | 0.85mm |
| Direction | Unidirectional |
| Leakage Current | 2uA |
| Length | 1.25mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD3V3S1UB to view detailed technical specifications.
No datasheet is available for this part.