NXP PESD3V3S1UL technical specifications.
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.5mm |
| Length | 1.02mm |
| Min Breakdown Voltage | 5.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 150W |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Width | 0.62mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD3V3S1UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.