NXP PESD3V3V4UG technical specifications.
| Package/Case | SOT-353 |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Length | 2.2mm |
| Min Breakdown Voltage | 5.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 300nA |
| Mount | Surface Mount |
| Peak Pulse Current | 1.5A |
| Peak Pulse Power | 16W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD3V3V4UG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.