NXP PESD5V0L1BSF technical specifications.
| Max Power Dissipation | 35W |
| Operating Supply Voltage | 5V |
| Packaging | Cut Tape |
| Peak Pulse Current | 3A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD5V0L1BSF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.