
NXP PESD5V0S1BSF technical specifications.
| Capacitance | 3.5E-11F |
| Max Power Dissipation | 100W |
| Peak Pulse Current | 8A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PESD5V0S1BSF to view detailed technical specifications.
No datasheet is available for this part.