DIODE 8 W, BIDIRECTIONAL, SILICON, TVS DIODE, 0.60 X 0.30 MM, 0.30 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, ULTRA SMALL PACKAGE-2, Transient Suppressor
PackageSOD
PolarityBidirectional
Quick Jump:
Technical Specifications
NXP PESD5V0V1BSF technical specifications.
General
Package/Case
SOD
Max Power Dissipation
8W
Peak Pulse Current
1A
Polarity
Bidirectional
Reach SVHC Compliant
No
Reverse Standoff Voltage
5V
RoHS Compliant
No
Compliance
RoHS
Not Compliant
Datasheet
NXP PESD5V0V1BSF Datasheet
Download the complete datasheet for NXP PESD5V0V1BSF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.