
NXP PESD5V0V4UG technical specifications.
| Package/Case | SOT-353 |
| Max Breakdown Voltage | 7.2V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Cut Tape |
| Peak Pulse Current | 1.5A |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD5V0V4UG to view detailed technical specifications.
No datasheet is available for this part.