
NXP PESD5V0V4UK technical specifications.
| Package/Case | SOT-891 |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.46mm |
| Length | 1.05mm |
| Max Breakdown Voltage | 7.14V |
| Min Breakdown Voltage | 6.47V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 300nA |
| Mount | Surface Mount |
| Peak Pulse Current | 2.4A |
| Peak Pulse Power | 25W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD5V0V4UK to view detailed technical specifications.
No datasheet is available for this part.