NXP PH6530AL115 technical specifications.
| Package/Case | SOT-669 |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9.8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS | Compliant |
Download the complete datasheet for NXP PH6530AL115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.