NXP PH9030L115 technical specifications.
| Continuous Drain Current (ID) | 63A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.565nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 62.5W |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 62.5W |
| Rds On Max | 9mR |
| Turn-Off Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PH9030L115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
