NXP PHB222NQ04LT,118 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 7.88nF |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 2.8mR |
| Series | TrenchMOS™ |
| RoHS | Compliant |
Download the complete datasheet for NXP PHB222NQ04LT,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
