
The PHC21025 is a junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 2W and is RoHS compliant. The device is packaged in a surface mount SOIC package with a height of 1.45mm and a width of 4mm.
NXP PHC21025 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.45mm |
| Input Capacitance | 250pF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PHC21025 to view detailed technical specifications.
No datasheet is available for this part.