NXP PHC21025/T3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | -2.3A |
| Current Rating | 3.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 250pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 55ns |
| DC Rated Voltage | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP PHC21025/T3 to view detailed technical specifications.
No datasheet is available for this part.