NXP PHD101NQ03LT technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 166W |
| Mount | Surface Mount |
| Nominal Vgs | 1.9V |
| Power Dissipation | 166W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 1.9V |
| RoHS | Compliant |
Download the complete datasheet for NXP PHD101NQ03LT to view detailed technical specifications.
No datasheet is available for this part.
