N-channel MOSFET, surface mount, in a SOT-428 package. Features 25V drain-source breakdown voltage and 75A continuous drain current. Offers low 6mΩ drain-source resistance and 187W maximum power dissipation. Operates from -55°C to 175°C with a 20V gate-source voltage rating. RoHS compliant.
NXP PHD108NQ03LT,118 technical specifications.
| Package/Case | SOT-428 |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 6mR |
| Drain to Source Voltage (Vdss) | 25V |
| Dual Supply Voltage | 25V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.375nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 187W |
| Mount | Surface Mount |
| Nominal Vgs | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 187W |
| Radiation Hardening | No |
| Rds On Max | 6mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PHD108NQ03LT,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
