NXP PHD13005127 technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 1V |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 4A |
| Max Power Dissipation | 75W |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Transition Frequency | 200MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PHD13005127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
