
The PHD21N06LT,118 is a 55V N-CHANNEL TrenchMOS MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 19A and a maximum power dissipation of 56W. The device is packaged in a TO-252-3 surface mount package and is RoHS compliant.
NXP PHD21N06LT,118 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 19A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 70mR |
| Drain to Source Voltage (Vdss) | 55V |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 650pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 56W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 56W |
| Rds On Max | 70mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| RoHS | Compliant |
Download the complete datasheet for NXP PHD21N06LT,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
