
The PHD23NQ10T,118 is a 100V surface mount transistor with a maximum continuous drain current of 23A. It features a TO-252-3 package and is available in quantities of 2500 on tape and reel. The transistor has a maximum power dissipation of 100W and an on-resistance of 70mR. It is not RoHS compliant and is part of NXP's TrenchMOS series.
NXP PHD23NQ10T,118 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 23A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 1.187nF |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 70mR |
| RoHS Compliant | No |
| Series | TrenchMOS™ |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PHD23NQ10T,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
