The PHD66NQ03LT,118 is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 66A and a drain to source breakdown voltage of 25V. The device is packaged in a TO-252-3 package and is RoHS compliant. It has a maximum power dissipation of 93W and a turn-off delay time of 25ns.
NXP PHD66NQ03LT,118 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 66A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 10.5mR |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 860pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 93W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 93W |
| Rds On Max | 10.5mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PHD66NQ03LT,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
